The MAX5584EUP-T is a 20-pin dual D/A converter with a nominal supply voltage of 5V and a maximum supply current of 4mA. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a 4.40mm, MO-153ACT, TSSOP-20 package. This dual D/A converter is suitable for use in a variety of applications requiring high accuracy and precision analog output signals.
Maxim MAX5584EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.