
10-bit, 4-channel voltage-output digital-to-analog converter (DAC) featuring a serial 3-wire, SPI, QSPI, or Microwire digital interface. Offers internal or external voltage reference and a maximum settling time of 2.6 µs. Housed in a 14-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, this surface-mount component measures 5.1mm x 4.5mm x 0.95mm and operates from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX5714AUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5714AUD+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Converter Type | General Purpose |
| Resolution | 10bit |
| Maximum Settling Time | 2.6(Typ)us |
| Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Number of DAC Channels | 4 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5714AUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.