The MAX5725AWP+T is a 12-bit digital-to-analog converter with 8 channels, supporting SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.7W. The device is available in a surface-mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Maxim MAX5725AWP+T technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5725 |
| Settling Time | 4.5us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |