The MAX5820MEUA+T is a dual 8-bit digital-to-analog converter (DAC) with I2C and SPI interfaces. It operates over a temperature range of -40°C to 85°C and is supplied with a single voltage source between 2.7V and 5.5V. The device features 8-bit resolution and a settling time of 4us. It is available in a UMAX package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MAX5820 |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Compliant |
