
12-bit, 2-channel precision digital-to-analog converter (DAC) featuring a unipolar voltage output. This surface-mount integrated circuit operates from a single supply voltage between 2.7V and 5.5V, with a typical operating voltage of 5V. It offers an I2C and serial interface, a settling time of 4µs, and an integral nonlinearity (INL) of 16 LSB. The component is housed in a compact UMAX package measuring 3.1mm x 3.1mm x 0.95mm and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | MAX5822 |
| Settling Time | 4us |
| Supply Current | 215uA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |