DAC 8-CH 12-bit 20-Pin WLP Cut Tape
Checking distributor stock and pricing after the page loads.
Maxim MAX5825AWP+ technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |