The MAX5851ETL-T is an 8-bit dual D/A converter with an industrial temperature range of -40°C to 85°C. It features a 40-pin HVQCCN package and operates on a nominal supply voltage of 3V. The device has two functions and supports 8-bit resolution. It is suitable for use in industrial applications where high accuracy and reliability are required.
Sign in to ask questions about the Maxim MAX5851ETL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5851ETL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5851ETL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.