The MAX5853ETL-T is a 10-bit digital-to-analog converter with a supply voltage of 3V and a maximum supply current of 46mA. It features a quad terminal position and operates over a temperature range of -40°C to 85°C. The device is packaged in a 6 x 6 mm, 0.8 mm height TQFN-40 package. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Maxim MAX5853ETL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5853ETL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5853ETL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.