The MAX5889EGK-D is a 12-bit digital-to-analog converter with a nominal supply voltage of 1.8V. It is packaged in a QFN-68 package with dimensions of 10mm x 10mm and a height of 0.90mm. The device operates over a temperature range of -40°C to 85°C, making it suitable for industrial applications. The converter is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
Maxim MAX5889EGK-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |