The MAX5900AAEUT is a single-channel power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle supply voltages ranging from -100V to -9V. This surface-mount device is packaged in a SOT-23, 6 PIN package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim MAX5900AAEUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5900AAEUT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5900AAEUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.