The MAX5901AAEUT is a single-channel power management IC from Maxim, packaged in a surface-mount SOT-23-6 package. It operates over a wide supply voltage range of -9V to -100V and is functional within an operating temperature range of -40°C to 85°C. This IC is not RoHS compliant and is not radiation hardened.
Maxim MAX5901AAEUT technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.