The MAX5901ABEUT is a single-channel power management IC from Maxim, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in a 6-pin cut tape package.
Sign in to ask questions about the Maxim MAX5901ABEUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5901ABEUT technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5901ABEUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.