The MAX5901LBEUT is a single-channel power management IC from Maxim, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages between -100V and -9V. This IC is available in a surface-mount SOT-23, 6 PIN package. It is not radiation hardened and is not RoHS compliant.
Maxim MAX5901LBEUT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -100V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.