The MAX5903AAEUT is a single-channel power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23 package with 6 pins and is suitable for surface mount applications. The device is not radiation hardened and is not RoHS compliant. It can operate within a supply voltage range of 9V to 72V.
Sign in to ask questions about the Maxim MAX5903AAEUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5903AAEUT technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX5903AAEUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.