The MAX5908UEE-T is a 16-pin dual channel power management IC with a JEDEC package code of R-PDSO-G16. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 13.2V. The IC is available in a QSOP-16 package with dimensions of 0.150 INCH and 0.025 INCH PTICH, MO-137AA. It has 16 terminals and 2 channels.
Sign in to ask questions about the Maxim MAX5908UEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5908UEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5908UEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.