
The MAX5909UEE+ is a dual-channel digital-to-analog converter with a maximum supply voltage of 13.2V and a maximum supply current of 1.2mA. It is available in a QSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C. The MAX5909UEE+ is RoHS compliant and is packaged in a rail/Tube package with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX5909UEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5909UEE+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5909UEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.