
The MAX5920AESA+ is a single-channel digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 471mW and can operate with a supply voltage range of -20V to -80V. The device is mounted in a surface-mount SOIC package and has an operating supply current of 700uA. The MAX5920AESA+ is RoHS compliant and available in a rail/Tube packaging with 100 units per package.
Sign in to ask questions about the Maxim MAX5920AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5920AESA+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 700uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5920AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.