
IC HOT SWAP CTRLR -48V 8SOIC
Maxim MAX5921FESA+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
No datasheet is available for this part.
