
The MAX5922CEUI+ is a single output power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.026W and can operate with a maximum supply voltage of 60V and a minimum supply voltage of 32V. This surface mount device is packaged in a TSSOP package and is RoHS compliant.
Maxim MAX5922CEUI+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.026W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5922CEUI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.