The MAX5922CEUI-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features 28 terminals and a dual terminal position. The device is packaged in a 28-pin TSSOP package with a width of 4.4mm and a length of 9.7mm. It operates within a supply voltage range of 32 to 60 volts and has a single function and channel. The IC is suitable for industrial applications.
Maxim MAX5922CEUI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 32 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5922CEUI-T to view detailed technical specifications.
No datasheet is available for this part.