The MAX5925AEUB-T is a 10-pin industrial IC from Maxim, featuring a maximum operating temperature of 85°C and a supply voltage range of 2.25 to 13.2 volts. It has a dual-terminal position and a JEDEC package code of S-PDSO-G10. The IC is available in a MICRO MAX package with a width and length of 3mm. It has a single function and a temperature grade of industrial. The IC is suitable for use in a variety of applications requiring a high level of reliability and performance.
Maxim MAX5925AEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.