
The MAX5933DESA+ is a single-channel hot swap controller from Maxim, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 33V and 80V. The device features auto retry and thermal limit capabilities, and is packaged in a 100-unit rail/Tube configuration.
Sign in to ask questions about the Maxim MAX5933DESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5933DESA+ technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 33V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5933DESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.