
The MAX5933DESA+T is a single hot swap controller from Maxim, featuring auto retry and thermal limit capabilities. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 33V and 80V. The device is mounted using surface mount technology and is available in a tape and reel packaging format with 2500 units per package. The MAX5933DESA+T is compliant with RoHS regulations.
Maxim MAX5933DESA+T technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Thermal Limit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 33V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
No datasheet is available for this part.