
The MAX5936ABESA+ is a single-channel hot swap controller from Maxim, featuring auto retry and fault timeout capabilities. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This surface-mount device has a maximum supply voltage of -80V and an operating supply current of 950uA. It is available in a 100-piece package quantity, packaged in rail/Tube format.
Sign in to ask questions about the Maxim MAX5936ABESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5936ABESA+ technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Fault Timeout |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5936ABESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.