
The MAX5936ABESA+T is a single-channel hot swap controller from Maxim, operating over a -80V to -10V supply voltage range and withstanding temperatures up to 85°C. It features auto retry and fault timeout capabilities. This surface-mount device is available in a SOIC package, packaged in tape and reel quantities of 2500 units. The IC is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX5936ABESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5936ABESA+T technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Fault Timeout |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5936ABESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
