The MAX5936ACESA is an industrial-grade power management IC with 8 terminals, operating over a temperature range of -40°C to 85°C. It features a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.9mm. The IC has a pin count of 8 and a temperature grade of industrial, with a package type of 0.150 INCH, MS-012AA, SOIC-8.
Maxim MAX5936ACESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.