Sign in to ask questions about the Maxim MAX5936ANESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5936ANESA+T technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Fault Timeout |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5936ANESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.