
The MAX5936LBESA+T is a single-channel hot swap controller from Maxim, featuring fault timeout and latched fault capabilities. It operates over a supply voltage range of -10V to -80V and is available in a SOIC package. The device is designed to withstand operating temperatures between -40°C and 85°C. It is RoHS compliant and available in quantities of 2500 per reel. The MAX5936LBESA+T is suitable for use in surface mount applications.
Maxim MAX5936LBESA+T technical specifications.
| Package/Case | SOIC |
| Features | Fault Timeout, Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| RoHS | Compliant |
No datasheet is available for this part.