
IC HOT-SWAP CTRLR -48V 8-SOIC
Maxim MAX5936LCESA+T technical specifications.
| Package/Case | SOIC |
| Features | Fault Timeout, Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| RoHS | Compliant |
No datasheet is available for this part.