The MAX5936LNESA+T is a single-channel hot swap controller from Maxim, featuring fault timeout and latched fault capabilities. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between -80V and -10V. This surface-mount device is packaged in SOIC and is available in quantities of 2500. The MAX5936LNESA+T is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Maxim MAX5936LNESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5936LNESA+T technical specifications.
| Package/Case | SOIC |
| Features | Fault Timeout, Latched Fault |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5936LNESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.