The MAX5937ACESA+T is a single-channel hot swap controller from Maxim, featuring auto retry and fault timeout capabilities. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between -80V and -10V. The device is designed for surface mount applications and is available in a SOIC package. It is RoHS compliant and available in quantities of 2500 per reel.
Maxim MAX5937ACESA+T technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Fault Timeout |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 950uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Load Probe™ |
| RoHS | Compliant |
No datasheet is available for this part.
