
The MAX5941AESE+ is a single-channel power over Ethernet controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 12.95W. The device is RoHS compliant and available in a 50-piece rail/tube packaging. It operates at a supply voltage of 67V and has a supply current of 400uA.
Sign in to ask questions about the Maxim MAX5941AESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5941AESE+ technical specifications.
| Package/Case | SOIC |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 67V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5941AESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.