The MAX5943BEEE-T is an industrial-grade power management IC with a single channel, operating over a supply voltage range of 7.5V to 37V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a QSOP-16 package with a 0.150 inch pitch and a 0.025 inch pitch. It is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX5943BEEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5943BEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX5943BEEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.