Sign in to ask questions about the Maxim MAX5943CEEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5943CEEE+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 667mW |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5943CEEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
