The MAX5943DEEE-T is an industrial-grade power management IC with a maximum operating temperature of 85°C. It has 16 terminals and a dual terminal position. The device is packaged in a QSOP-16 with a 0.150 inch pitch and a MO-137-AB code. It operates within a supply voltage range of 7.5V to 37V and has a single function and channel. The IC is suitable for industrial applications.
Maxim MAX5943DEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.