
The MAX5944ESE+ is a dual power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 37V and a minimum supply voltage of 7.5V. The device has two channels and two outputs, with a power dissipation of 728mW. The MAX5944ESE+ is RoHS compliant and has a supply current of 1.3mA.
Sign in to ask questions about the Maxim MAX5944ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5944ESE+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 37V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 120mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 728mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5944ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.