
The MAX5946LETX+ is a surface mount digital-to-analog converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2.105W and operates within a supply voltage range of 3.3V to 12V. The device consumes an operating supply current of 500uA and is packaged in a quantity of 50 per rail/tube. The MAX5946LETX+ is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX5946LETX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5946LETX+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.105W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5946LETX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.