
The MAX5947AESA+ is a hot swap controller with latched fault and thermal limit features. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 9V and 80V. The device is surface mountable and dissipates a maximum of 470mW. It is compliant with RoHS regulations and is available in a 100-piece package.
Sign in to ask questions about the Maxim MAX5947AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5947AESA+ technical specifications.
| Package/Case | SOIC |
| Features | Latched Fault, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5947AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.