
1-Channel Hot Swap Controller for positive high-voltage applications. Features auto-retry fault management and requires an external N-channel FET. Operates from a 9V to 80V supply with a maximum supply current of 1.4mA (typical). Includes PGOOD output logic (active high) and an external sense resistor. Packaged in an 8-pin SOIC N (Small Outline IC Narrow Body) surface-mount package with gull-wing leads.
Sign in to ask questions about the Maxim MAX5947BESA-TG077 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5947BESA-TG077 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Positive High Voltage |
| Fault Management | Auto-Retry |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 80V |
| Maximum Supply Current | 1.4(Typ)mA |
| External Sense Resistor | Yes |
| PGOOD Output Logic | Active High |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX5947BESA-TG077 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.