
The MAX5949AESA+T digital-to-analog converter is a surface mount device with a SOIC package. It operates over a temperature range of -40°C to 85°C and can withstand supply voltages between -80V and -20V. This device is lead free and RoHS compliant, making it suitable for environmentally friendly applications. The MAX5949AESA+T is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Maxim MAX5949AESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5949AESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5949AESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.