
The MAX5953BUTM+ is a surface mount Ethernet PHY IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The device is packaged in a quantity of 43 per rail or tube packaging.
Sign in to ask questions about the Maxim MAX5953BUTM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5953BUTM+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX5953 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5953BUTM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.