Sign in to ask questions about the Maxim MAX5954LETX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5954LETX+ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.105W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 5.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5954LETX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.