
The MAX5957LETN+ is a 9-channel IC with features including latched fault, thermal limit, and under-voltage lockout. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.3V and 12V. The device is designed for surface mount applications and has a maximum power dissipation of 3.2W. The MAX5957LETN+ is RoHS compliant and is available in a rail/tube packaging format.
Sign in to ask questions about the Maxim MAX5957LETN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5957LETN+ technical specifications.
| Features | Latched Fault, Thermal Limit, UVLO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.2W |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5957LETN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.