The MAX5958AETN+ is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3.2W and is compatible with RoHS standards. The device is packaged in a QFN package and is available in a rail/Tube packaging configuration with 43 units per package.
Maxim MAX5958AETN+ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 800mV |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.