Maxim MAX5959AECS+ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.86W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.018117oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5959AECS+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
