The MAX5963UTL+ is a hot swap controller designed for surface mount applications. It operates within a temperature range of 0°C to 85°C and can handle a maximum supply voltage of 76V and a minimum supply voltage of 7.5V. The device has a maximum power dissipation of 2.963W and an operating supply current of 7mA. The MAX5963UTL+ is packaged in a quantity of 50 per rail/Tube and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX5963UTL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5963UTL+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.963W |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5963UTL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.