Sign in to ask questions about the Maxim MAX5969AETB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5969AETB+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 270uA |
| Package Quantity | 2500 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5969AETB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.