
Single-channel powered device interface controller for robust power management. Features a wide operating voltage range of 30V to 60V, supporting up to 800mA output current. Designed for surface mount applications with a 10-pin TDFN EP package. Operates reliably across a temperature range of -40°C to 85°C, with a low operating supply current of 270µA. RoHS compliant and supplied in tape and reel packaging.
Maxim MAX5969BETB+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 270uA |
| Output Current | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5969BETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
