The MAX5970ETX+ digital-to-analog converter operates over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 16V and a minimum supply voltage of 2.7V. The device is surface mount and dissipates a maximum of 2.857W. It is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX5970ETX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX5970ETX+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.857W |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX5970ETX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.