
The MAX5971AETI+ is a 28-pin TQFN EP surface mount PSE controller IC from Maxim. It features a non-lead-frame SMT package with a plastic material and a pin pitch of 0.5mm. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The MAX5971AETI+ is a specialized power management IC, categorized under power management ICs, integrated circuits, and semiconductors.
Maxim MAX5971AETI+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-1 |
| Category | PSE Controller |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX5971AETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.